text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62148EV30LL-45BVXI

CY62148EV30 Series 4 Mb (512 K x 8) 2.2 - 3.6 V 45 ns Static RAM - VFBGA-36

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2243
Product Specification Section
Infineon CY62148EV30LL-45BVXI - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512K x 8
Number of Words: 512K
Word Length: 8b
Supply Voltage-Nom: 3.6V to 22V
Access Time-Max: 45ns
Temperature Grade: Industrial
Supply Current: 20mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Package Style:  VFBGA-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2400
Multiple Of:
480
Total
$5,544.00
USD
Quantity
Unit Price
1
$2.49
15
$2.44
30
$2.41
100
$2.37
200+
$2.31
Product Variant Information section