text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62167EV18LL-55BVXI

CY62167EV18 Series 16 Mb (1 M x 16) 1.8 V 55 ns Static RAM - FBGA-48

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
Infineon CY62167EV18LL-55BVXI - Technical Attributes
Attributes Table
Memory Density: 16Mb
Memory Organization: 1M x 16
Number of Words: 1M
Word Length: 16b
Supply Voltage-Nom: 1.65V to 2.25V
Access Time-Max: 55ns
Temperature Grade: Industrial
Supply Current: 30mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Package Style:  VFBGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2400
Multiple Of:
480
Total
$17,352.00
USD
Quantity
Unit Price
480+
$7.23
Product Variant Information section