text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62177EV30LL-55BAXIT

CY62177EV30 Series 32 Mb (2 M × 16 / 4 M × 8) 55 ns Static RAM - FBGA-48

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY62177EV30LL-55BAXIT - Technical Attributes
Attributes Table
Memory Density: 32Mb
Memory Organization: 2M x 16
Number of Words: 2M
Word Length: 16b
Supply Voltage-Nom: 2.2V to 3.6V
Access Time-Max: 55ns
Temperature Grade: Industrial
Supply Current: 45mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Package Style:  FBGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$64,560.00
USD
Quantity
Unit Price
2,000+
$32.28
Product Variant Information section