CY62177EV30LL-55ZXI in Tray by Infineon | Asynchronous SRAM | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62177EV30LL-55ZXI

CY62177EV30 Series 32 Mb (2 M × 16 / 4 M × 8) 55 ns Static RAM - TSOP-48

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2319
Product Specification Section
Infineon CY62177EV30LL-55ZXI - Technical Attributes
Attributes Table
Memory Density: 32Mb
Memory Organization: 4M x 8, 2M x 16
Supply Voltage-Nom: 2.2V to 3.7V
Access Time-Max: 55ns
Temperature Grade: Industrial
Supply Current: 45mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Package Style:  TSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
96
USA:
96
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
96
Multiple Of:
96
Total
$4,080.96
USD
Quantity
Unit Price
96+
$42.51
Product Variant Information section