text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1011DV33-10BVXI

CY7C1011DV33 Series 2 Mb (128 K x 16) 3.3 V 10 ns Static RAM - VFBGA-48

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY7C1011DV33-10BVXI - Technical Attributes
Attributes Table
Memory Density: 2Mb
Memory Organization: 128K x 16
Number of Words: 128K
Word Length: 16b
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 10ns
Temperature Grade: Industrial
Supply Current: 90mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Type: Fast
Package Style:  VFBGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2400
Multiple Of:
480
Total
$8,688.00
USD
Quantity
Unit Price
2,400+
$3.62
Product Variant Information section