text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1020D-10ZSXI

CY7C1020D Series 512 K (32 K x 16) 5 V 10 NS 44 TSOP II SRAM

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY7C1020D-10ZSXI - Technical Attributes
Attributes Table
Memory Density: 512kb
Memory Organization: 32K x 16
Number of Words: 32K
Word Length: 16b
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 10ns
Temperature Grade: Industrial
Supply Current: 80mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Type: Fast
Package Style:  TSOP II-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
675
Multiple Of:
135
Total
$1,370.25
USD
Quantity
Unit Price
135+
$2.03
Product Variant Information section