text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1041G30-10VXI

CY7C1041G30 Series 4 Mb (256 K x 16) 3.3 V 10 ns SMT Static RAM - SOJ-44

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Infineon CY7C1041G30-10VXI - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 256K x 16
Number of Words: 256K
Word Length: 16b
Supply Voltage-Nom: 2.2V to 3.6V
Access Time-Max: 10ns
Temperature Grade: Industrial
Supply Current: 45mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Type: Fast
Package Style:  SOJ-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
510
Multiple Of:
17
Total
$1,275.00
USD
Quantity
Unit Price
17
$2.63
51
$2.59
68
$2.57
170
$2.54
255+
$2.50
Product Variant Information section