text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1061GE30-10BVJXI

SRAM - Asynchronous Memory IC 16Mb (1M x 16) Parallel 10ns 48-VFBGA (6x8)

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY7C1061GE30-10BVJXI - Technical Attributes
Attributes Table
Memory Density: 16Mb
Memory Organization: 1M x 16
Number of Words: 1M
Word Length: 16b
Supply Voltage-Nom: 2.2V to 3.6V
Access Time-Max: 10ns
Temperature Grade: Industrial
Supply Current: 110mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Type: Fast
Package Style:  VFBGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
960
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
480
Multiple Of:
480
Total
$13,660.80
USD
Quantity
Unit Price
480+
$28.46
Product Variant Information section