text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1381KVE33-133AXM

18Mb (512k x 36) Synch SRAM 65nm ECC enabled, Military temp range

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY7C1381KVE33-133AXM - Technical Attributes
Attributes Table
Memory Density: 18Mb
Memory Organization: 512K x 36
Supply Voltage-Nom: 3.6V to 3.135V
Access Time-Max: 6.5ns
Temperature Grade: Military
Speed: 133MHz
Number of Words: 512K
Word Length: 36b
Supply Current: 160mA
Interface Type: Parallel
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
72
Multiple Of:
72
Total
$2,115.36
USD
Quantity
Unit Price
72+
$29.38
Product Variant Information section