text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C15632KV18-400BZXC

CY7C15632KV18 Series 72 Mb (4M x 18) 400 MHz QDR-II 4-Word Burst SRAM-FBGA-165

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY7C15632KV18-400BZXC - Technical Attributes
Attributes Table
Memory Density: 72Mb
Memory Organization: 4M x 18
Supply Voltage-Nom: 1.7V to 1.9V
Temperature Grade: Commercial
Speed: 400MHz
Number of Words: 4M
Word Length: 18b
Supply Current: 710mA
Interface Type: Parallel
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-165
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
680
Multiple Of:
136
Total
$154,985.60
USD
Quantity
Unit Price
136+
$227.92
Product Variant Information section