text.skipToContent text.skipToNavigation

Manufacturer Part #

MX60LF8G18AC-XKI

MX60LF8G18AC Series 8 Gb 25 ns 4-Bit ECC SLC NAND Flash Memory - VFBGA-63

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX60LF8G18AC-XKI - Technical Attributes
Attributes Table
NAND Type: SLC
Memory Type: Non-Volatile
Memory Format: Flash
Memory Density: 8Gb
Memory Organization: 1 G x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 25ns
Operating Temp Range: -40°C to +85°C
Additional Feature: Security Feature
Interface: Serial
Package Style:  VFBGA-63
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
220
Multiple Of:
220
Total
$8,085.00
USD
Quantity
Unit Price
220+
$36.75
Product Variant Information section