Manufacturer Part #
S34ML02G200TFI003
S34ML02G2 Series 2 Gb (256M x 8) 3 V SMT Embedded NAND Flash Memory - TSOP-48
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SkyHigh Memory | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:TSOP-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SkyHigh Memory S34ML02G200TFI003 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SkyHigh Memory S34ML02G200TFI003 - Technical Attributes
Attributes Table
| NAND Type: | SLC |
| Memory Type: | Non-Volatile |
| Memory Format: | Flash |
| Memory Density: | 2Gb |
| Memory Organization: | 256 M x 8 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Access Time-Max: | 25ns |
| Operating Temp Range: | -40°C to +85°C |
| Additional Feature: | Security Feature |
| Interface: | Parallel |
| Package Style: | TSOP-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$3.00
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TSOP-48
Mounting Method:
Surface Mount