Manufacturer Part #
MX29GL512FHXFI-10Q
MX29GL Series 3 V 512 Mb (64M x 8/32M x 16) 100 ns Parallel Flash - LFBGA-64
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Macronix | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:144 per Tray Package Style:LFBGA-64 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Macronix MX29GL512FHXFI-10Q - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Macronix MX29GL512FHXFI-10Q - Technical Attributes
Attributes Table
| Memory Density: | 512Mb |
| Memory Organization: | 64 M x 8 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Access Time-Max: | 100ns |
| Temperature Grade: | Industrial |
| Speed: | 100ns |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | LFBGA-64 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
144+
$9.70
Product Variant Information section
Available Packaging
Package Qty:
144 per Tray
Package Style:
LFBGA-64
Mounting Method:
Surface Mount