text.skipToContent text.skipToNavigation

Manufacturer Part #

S29GL064S70FHI010

S29GL064S Series 3.6 V 50 mA Surface Mount Flash Nor Memory - BGA-64

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Infineon S29GL064S70FHI010 - Technical Attributes
Attributes Table
Memory Density: 64Mb
Memory Organization: 8 M x 8, 4 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Temperature Grade: Industrial
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
900
Multiple Of:
180
Total
$2,448.00
USD
Quantity
Unit Price
180+
$2.72
Product Variant Information section