text.skipToContent text.skipToNavigation

Manufacturer Part #

SST39LF020-55-4C-NHE

Multi-Purpose FLasH Parallel - 3.3V - 2Mbit (256K x 8) - 55ns - 32-Pin PLCC -

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST39LF020-55-4C-NHE - Technical Attributes
Attributes Table
Memory Density: 2Mb
Memory Organization: 256K x 8
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 55ns
Temperature Grade: Commercial
Number of Words: 256K
Word Length: 8b
Interface: Parallel
Operating Temp Range: 0°C to 70°C
Package Style:  PLCC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
330
Multiple Of:
30
Total
$623.70
USD
Quantity
Unit Price
30
$1.93
60
$1.91
120
$1.89
450+
$1.85
Product Variant Information section