text.skipToContent text.skipToNavigation

Manufacturer Part #

SST39LF802C-55-4C-MAQE

SST39LF802 Series 8 Mbit (512K x 16) Multi-Purpose Flash PAR NOR Flash WFBGA-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST39LF802C-55-4C-MAQE - Technical Attributes
Attributes Table
Memory Density: 8Mb
Memory Organization: 1 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 55ns
Package Style:  WFBGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
740
Multiple Of:
740
Total
$1,554.00
USD
Quantity
Unit Price
740+
$2.10
Product Variant Information section