Manufacturer Part #
SST39VF800A-70-4I-MAQE
Flash Parallel 3.3V 8Mbit 512K x 16bit 70ns 48-Pin WFBGA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:740 per Tray Package Style:WFBGA-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip SST39VF800A-70-4I-MAQE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
08/14/2023 Details and Download
Part Status:
Active
Active
Microchip SST39VF800A-70-4I-MAQE - Technical Attributes
Attributes Table
| Memory Density: | 8Mb |
| Memory Organization: | 512 K x 16 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Access Time-Max: | 70ns |
| Package Style: | WFBGA-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
740+
$1.90
Product Variant Information section
Available Packaging
Package Qty:
740 per Tray
Package Style:
WFBGA-48
Mounting Method:
Surface Mount