text.skipToContent text.skipToNavigation

Manufacturer Part #

SST39VF802C-70-4I-MAQE

SST39VF Series 8 Mbit ( 512K x 16) 3.6 V Multi-Purpose Flash Plus SMT - WFBGA-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST39VF802C-70-4I-MAQE - Technical Attributes
Attributes Table
Memory Density: 8Mb
Memory Organization: 512 K x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Package Style:  WFBGA-48
Mounting Method: Surface Mount
Features & Applications
The SST39VF802C-70-4I-MAQE is a 8 Mbit Multi-Purpose Flash Plus (MPF+) Memory manufactured with SST's roprietary, high-performance CMOS SuperFlash technology. Available in surface mount WFBGA-48 package.

Features:

  • Single Voltage Read and Write Operations– 2.7 - 3.6 V
  • Superior Reliability
    • Endurance: 100,000 Cycles (Typical)
    • Greater than 100 years Data Retention
  • Low Power Consumption (typical values at 5 MHz)
    • Active Current: 5 mA (typical)
    • Standby Current: 3 μA (typical)
    • Auto Low Power Mode: 3 μA (typical)
  • Hardware Block-Protection/WP# Input Pin
    • Top Block-Protection (top 8 KWord)
    • Bottom Block-Protection (bottom 8 KWord)
  • Sector-Erase Capability
    • Uniform 2 KWord sectors
  • Block-Erase Capability
    • Flexible block architecture; one 8-, two 4-, one 16-, and fifteen 32-KWord blocks
  • Chip-Erase Capability
  • Erase-Suspend/Erase-Resume Capabilities
  • Hardware Reset Pin (RST#)
  • Latched Address and Data
  • Security-ID Feature
    • SST: 128 bits; User: 128 words
  • Fast Read Access Time: 70 ns 
  • Fast Erase and Word-Program:
    • Sector-Erase Time: 18 ms (typical)
    • Block-Erase Time: 18 ms (typical)
    • Chip-Erase Time: 40 ms (typical)
    • Word-Program Time: 7 μs (typical)
  • Automatic Write Timing
    • Internal VPP Generation
  • End-of-Write Detection
    • Toggle Bits
    • Data# Polling
    • Ready/Busy# Pin
  • CMOS I/O Compatibility
  • JEDEC Standard
    • Flash EEPROM Pinouts and command sets
  • All devices are RoHS compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,960
Factory Lead Time:
8 Weeks
Minimum Order:
740
Multiple Of:
740
Total
$1,554.00
USD
Quantity
Unit Price
740+
$2.10
Product Variant Information section