text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L12845GZNI-08G

MX25L12845G Series 128 Mb (128Mx1/64Mx2/32Mx4)3V CMOS MXSMIO®Flash Memory-WSON-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25L12845GZNI-08G - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 120MHz
InterfaceType / Connectivity: SPI
Memory Density: 128Mb
Memory Organization: 16 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 8pF
Rise Time / Fall Time: 0.1ns
Package Style:  WSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5700
Multiple Of:
570
Total
$7,638.00
USD
Quantity
Unit Price
570+
$1.34
Product Variant Information section