Manufacturer Part #
MX25L1606EMI-12G
MX25L Series 3 V 16 Mb (x 1/x 2) 86 MHz Industrial Grade Serial Flash - SOIC-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Macronix | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:44 per Tube Package Style:SOP-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Macronix MX25L1606EMI-12G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Macronix MX25L1606EMI-12G - Technical Attributes
Attributes Table
| Clock Frequency-Max: | 86MHz |
| Memory Density: | 16Mb |
| Memory Organization: | 16 M x 1 / 8 M x 2 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Temperature Grade: | Industrial |
| Package Style: | SOP-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The MX25L1606EMI-12G is a Part of MX25L Series, a serial peripheral interface and software protocol allowing operation on a simple 3-wire bus and its temperature range from -40°C to 85°C.
Features:
- Single Power Supply Operation
- 2.7 to 3.6 volt for read, erase, and program operations
- Serial Peripheral Interface compatible -- Mode 0 and Mode 3
- 8M: 8,388,608 x 1 bit structure or 4,194,304 x 2 bits (Dual Output mode) structure
- 16M: 16,777,216 x 1 bit structure or 8,388,608 x 2 bits (Dual Output mode) structure
- 256 Equal Sectors with 4K byte each (8 Mb)
- 512 Equal Sectors with 4K byte each (16 Mb)
- Any Sector can be erased individually
- 16 Equal Blocks with 64K byte each (8 Mb)
- 32 Equal Blocks with 64K byte each (16 Mb)
- Any Block can be erased individually
- Program Capability
- Byte base
- Page base (256 bytes)
- Latch-up protected to 100mA from -1 V to Vcc +1 V
Applications:
- High Performance
- Fast access time: 86 MHz serial clock
- Serial clock of Dual Output mode : 80 MHz
- Fast program time: 1.4 ms(typ.) and 5 ms(max.)/page
- Byte program time: 9us (typical)
- Fast erase time: 60ms(typ.) /sector 0.7s(typ.) /block
- Low Power Consumption
- Low active read current 16 Mb: 25 mA(max.) at 86 MHz; 8 Mb: 12 mA(max.) at 86 MHz
- Low active programming current: 20 mA (max)
- Low active erase current 20 mA (max)
- Low standby current 50uA (max)
- Deep power-down mode 5uA (typical)
- Typical 100,000 erase/program cycles
- 20 years of data retention
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
44
$0.97
132
$0.945
176
$0.935
440
$0.915
660+
$0.895
Product Variant Information section
Available Packaging
Package Qty:
44 per Tube
Package Style:
SOP-16
Mounting Method:
Surface Mount