text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L25645GM2I-08GTR

IC FLASH 256MBIT multi I/o 3V 8-SOP (200mil)

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25L25645GM2I-08GTR - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 120MHz
InterfaceType / Connectivity: SPI
Memory Density: 256Mb
Memory Organization: 32 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 8pF
Rise Time / Fall Time: 0.1ns
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$9,840.00
USD
Quantity
Unit Price
2,000+
$4.92
Product Variant Information section