text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L25645GM2I-10G

MX25L25645G Series 256 Mb (x 1/x 2/x 4) 3.6 V Surface Mount Flash Memory - SOP-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25L25645GM2I-10G - Technical Attributes
Attributes Table
Clock Frequency-Max: 104MHz
Memory Density: 256Mb
Memory Organization: 32 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
20608
Multiple Of:
92
Total
$84,286.72
USD
Quantity
Unit Price
10
$4.33
20
$4.27
40
$4.22
75
$4.18
150+
$4.09
Product Variant Information section