text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L25735FMI-10G

MX25L25735 Series 256 M (32 M x 8) 3.6 V 104 MHz SMT Flash Memory - SOP-16

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25L25735FMI-10G - Technical Attributes
Attributes Table
Clock Frequency-Max: 104MHz
Memory Density: 256Mb
Memory Organization: 32 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Package Style:  SOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
4840
Multiple Of:
44
Total
$40,946.40
USD
Quantity
Unit Price
44
$8.55
88+
$8.46
Product Variant Information section