text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L6433FMI-08G

MX25L6433F Series 64 Mb (x1/x2/x4) 3 V 133 MHz CMOS MXSMIO Flash Memory - SOP-16

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Macronix MX25L6433FMI-08G - Technical Attributes
Attributes Table
Clock Frequency-Max: 133MHz
Memory Density: 64Mb
Memory Organization: 64 M x 1 / 32 M x 2 / 16 M x 4
Supply Voltage-Nom: 2.65V to 3.6V
Temperature Grade: Industrial
Package Style:  SOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1760
Multiple Of:
44
Total
$3,889.60
USD
Quantity
Unit Price
44
$2.29
88
$2.27
132
$2.25
176
$2.24
220+
$2.21
Product Variant Information section