Manufacturer Part #
MX25R1635FM1IL0TR
16Mb NOR Serial Flash 8-SOIC 1.65~3.6V Ultra low Power
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Macronix | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Macronix MX25R1635FM1IL0TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Macronix MX25R1635FM1IL0TR - Technical Attributes
Attributes Table
| Program Memory Type: | Flash |
| InterfaceType / Connectivity: | SPI/Serial |
| Memory Density: | 16Mb |
| Supply Voltage-Nom: | 1.65V to 3.6V |
| Temperature Grade: | Industrial |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Input Capacitance: | 6pF |
| Rise Time / Fall Time: | 5ns |
| Package Style: | SOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500+
$0.50
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOP-8
Mounting Method:
Surface Mount