text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25R4035FM1IL0

MX25R4035F Series 4 Mb (x 1/x 2/x 4) 3.6 V Surface Mount Flash Memory - SOP-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25R4035FM1IL0 - Technical Attributes
Attributes Table
Clock Frequency-Max: 33MHz
Memory Density: 4Mb
Memory Organization: 4 M x 1 / 2 M x 2 / 1 M x 4
Supply Voltage-Nom: 1.65V to 3.6V
Temperature Grade: Industrial
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
4900
Multiple Of:
98
Total
$3,773.00
USD
Quantity
Unit Price
98
$0.82
196
$0.805
294
$0.795
392
$0.79
490+
$0.77
Product Variant Information section