text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25U51245GXDI00TR

512Mb SPI NOR 1.8V 166Mhz 24-Ball BGA (5x5 ball array) Ind Temp STR

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25U51245GXDI00TR - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 166MHz
InterfaceType / Connectivity: SPI
Memory Density: 512Mb
Memory Organization: 64 M x 8
Supply Voltage-Nom: 1.65V to 2V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 8pF
NOR Serial Type: Multi I/O, Quad
Package Style:  BGA-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$26,100.00
USD
Quantity
Unit Price
2,000+
$13.05
Product Variant Information section