text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25U6435FZNI-10GTR

MX25U Series 1.8 V 64 Mb 104 MHz Industrial Grade Serial Flash - WSON-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25U6435FZNI-10GTR - Technical Attributes
Attributes Table
Clock Frequency-Max: 104MHz
Memory Density: 64Mb
Memory Organization: 8 M x 8
Supply Voltage-Nom: 1.65V to 2V
Temperature Grade: Industrial
Package Style:  WSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$7,320.00
USD
Quantity
Unit Price
4,000+
$1.83
Product Variant Information section