text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25U8033EM1I-12G

MX25U8033E Series 8 Mb (1M x 8) 2 V 80 MHz SMT Flash Memory - SOP-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25U8033EM1I-12G - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 80MHz
InterfaceType / Connectivity: SPI
Memory Density: 8Mb
Memory Organization: 1 M x 8
Supply Voltage-Nom: 1.65V to 2V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 6pF
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1960
Multiple Of:
98
Total
$1,244.60
USD
Quantity
Unit Price
98
$0.68
196
$0.665
294
$0.66
490
$0.65
980+
$0.635
Product Variant Information section