text.skipToContent text.skipToNavigation

Manufacturer Part #

MX66L1G45GMI-08G

MX66L1G45G Series 1 Gb (1 G x 1) 2.7 - 3.6 V SMT Serial Flash Memory - SOP-16

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2316
Product Specification Section
Macronix MX66L1G45GMI-08G - Technical Attributes
Attributes Table
InterfaceType / Connectivity: Quad SPI/SPI
Memory Density: 1Gb
Supply Voltage-Nom: 2.7V to 3.6V
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
44
USA:
44
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
44
Multiple Of:
44
Total
$372.68
USD
Quantity
Web Price
44
$8.47
88+
$8.38
Product Variant Information section