text.skipToContent text.skipToNavigation

Manufacturer Part #

S25FL128LAGMFI013

NOR Flash Serial-SPI 3V/3.3V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 8ns 8-Pin SOI

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon S25FL128LAGMFI013 - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 133MHz
InterfaceType / Connectivity: Quad SPI/SPI - Quad I/O
Memory Density: 128Mb
Memory Organization: 16M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 8pF
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2100
Multiple Of:
2100
Total
$3,465.00
USD
Quantity
Unit Price
2,100+
$1.65
Product Variant Information section