Manufacturer Part #
S25FL256SAGBHIA00
S25FL256S Series 256 Mb (32 M x 8) MirrorBit® Flash Non-Volatile Memory-BGA-24
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:338 per Tray Package Style:BGA-24 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon S25FL256SAGBHIA00 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
File
Date
NOTICE WITHDRAWAL
12/09/2024 Details and Download
Marking Change
08/29/2024 Details and Download
Detailed change information:Change of lot naming convention in Infineon Technologies (Thailand) Limited, Nonthaburi, Thailand for subject memory productsReason:The lot numbering identification changing from 10 digit to 11 digit for whole Bangkok site according to the global Infineon standardlot numbering system manufacturing strategy.
Part Status:
Active
Active
Infineon S25FL256SAGBHIA00 - Technical Attributes
Attributes Table
| Program Memory Type: | Flash |
| Clock Frequency-Max: | 133MHz |
| InterfaceType / Connectivity: | Quad SPI/SPI - Quad I/O |
| Memory Density: | 256Mb |
| Memory Organization: | 32M x 8 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Temperature Grade: | Industrial |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Input Capacitance: | 8pF |
| Moisture Sensitivity Level: | 3 |
| Package Style: | BGA-24 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$2.82
15
$2.76
30
$2.73
100
$2.68
200+
$2.62
Product Variant Information section
Available Packaging
Package Qty:
338 per Tray
Package Style:
BGA-24
Mounting Method:
Surface Mount