Manufacturer Part #
SST25VF016B-50-4C-QAF-T
SST25Vxx Series 16 Mb (2M x 8) 3.6 V 10 µs SPI Serial Flash - WSON-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:WSON-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Microchip SST25VF016B-50-4C-QAF-T - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
PCN Status:Final NotificationDescription of Change:Qualification of NSEB and UTL3 as additional assembly sites for the selected SST25VF016B, SST25VF040B, SST25VF080B, SST25WF020A and SST26VF016 device families available in 8L TDFN-S (6x5x0.8mm) package.mpacts to Data Sheet:Yes.Note: Microchip will issue separate PCN for datasheet update.Reason for Change:To improve on-time delivery performance by qualifying UTL3 and NSEB as an additional assembly sites.Change Implementation Status:In ProgressEstimated First Ship Date:May 31, 2024 (date code: 2422)
Description of Change:Qualification of NSEB and UTL3 as additional assembly sites for the selected SST26VF016, SST25VF016B, SST25VF0x0B and SST25WF020Ax device families available in 8L TDFN-S (6x5x0.8mm) package.Pre and Post Change Summary: See attachedImpacts to Data Sheet:Yes.Note: Microchip will issue separate PCN for datasheet update.Change ImpactNoneReason for Change:To improve on-time delivery performance by qualifying UTL3 and NSEB as an additional assembly sites.Change Implementation Status:In ProgressEstimated Qualification Completion Date:January 2024Note: Please be advised the qualification completion times may be extended because of unforeseen business conditions however implementation will not occur until after qualification has completed and a final PCN has been issued. The final PCN will include the qualification report and estimated first ship date. Also note that after the estimated first ship date guided in the final PCN customers may receive pre and post change parts.Time Table Summary: See attached
Part Status:
Microchip SST25VF016B-50-4C-QAF-T - Technical Attributes
| Program Memory Type: | Flash |
| Clock Frequency-Max: | 50MHz |
| InterfaceType / Connectivity: | SPI |
| Memory Density: | 16Mb |
| Memory Organization: | 2 M x 8 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Temperature Grade: | Commercial |
| Operating Temp Range: | 0°C to 70°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | WSON-8 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2000 per Reel
Package Style:
WSON-8
Mounting Method:
Surface Mount