text.skipToContent text.skipToNavigation

Manufacturer Part #

SST25VF080B-50-4C-PAE

8 Mbit SPI Serial Flash, 2.3V, C TEMP, PDIP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST25VF080B-50-4C-PAE - Technical Attributes
Attributes Table
Clock Frequency-Max: 50MHz
Memory Density: 8Mb
Memory Organization: 1 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Commercial
Package Style:  PDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
720
Multiple Of:
60
Total
$928.80
USD
Quantity
Unit Price
60
$1.34
120
$1.33
180
$1.32
300
$1.31
600+
$1.29
Product Variant Information section