text.skipToContent text.skipToNavigation

Manufacturer Part #

SST25VF080B-50-4C-S2AF

SST25VF Series 8 Mbit 1 M x 8 3 V Surface Mount SPI Serial Flash - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST25VF080B-50-4C-S2AF - Technical Attributes
Attributes Table
Clock Frequency-Max: 50MHz
Memory Density: 8Mb
Memory Organization: 1 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Commercial
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The SST25VF080B-50-4C-S2AF is a part of SST25VF series SPI Serial Flash. It has an standard industria operating temperature ranging from  -40°C to +85°C, it comes in SOIC-8 package.

The SST25VF080B devices are enhanced with improved operating frequency for lower power consumption. SST25VF080B SPI serial flash memories are manufactured with SST's proprietary, high-performance CMOS SuperFlash technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches.

Features:

  • Single Voltage Read and Write Operations – 2.7-3.6 V
  • Serial Interface Architecture – SPI Compatible: Mode 0 and Mode 3
  • High Speed Clock Frequency – 50/66 MHz conditional  - (SST25VF080B-50-xx-xxxx) – 80 MHz - (SST25VF080B-80-xx-xxxx)
  • Superior Reliability – Endurance: 100,000 Cycles (typical) – Greater than 100 years Data Retention
  • Low Power Consumption: – Active Read Current: 10 mA (typical) – Standby Current: 5 μA (typical)
  • Flexible Erase Capability – Uniform 4 KByte sectors – Uniform 32 KByte overlay blocks – Uniform 64 KByte overlay blocks
  • Fast Erase and Byte-Program: – Chip-Erase Time: 35 ms (typical) – Sector-/Block-Erase Time: 18 ms (typical) – Byte-Program Time: 7 μs (typical)
  • Auto Address Increment (AAI) Programming – Decrease total chip programming time over Byte-Program operations
  • End-of-Write Detection – Software polling the BUSY bit in Status Register – Busy Status readout on SO pin in AAI Mode
  • Hold Pin (HOLD#) – Suspends a serial sequence to the memory without deselecting the device
  • Write Protection (WP#) – Enables/Disables the Lock-Down function of the status register
  • Software Write Protection – Write protection through Block-Protection bits in status register
  • Temperature Range – Commercial: 0°C to +70°C – Industrial: -40°C to +85°C
  • Packages Available – 8-lead SOIC (200 mils) – 8-contact WSON (6mm x 5mm) – 8-lead PDIP (300 mils)
  • All devices are RoHS compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
630
Multiple Of:
90
Total
$674.10
USD
Quantity
Unit Price
1
$1.14
25
$1.13
75
$1.11
150
$1.10
400+
$1.07
Product Variant Information section