text.skipToContent text.skipToNavigation

Manufacturer Part #

SST26VF032BT-104I/MF

3.0V Serial Quad I/O (SQI) Flash Memory

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST26VF032BT-104I/MF - Technical Attributes
Attributes Table
Clock Frequency-Max: 104MHz
Memory Density: 32Mb
Memory Organization: 4 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Package Style:  WOG
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
372,000
Factory Lead Time:
4 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$4,240.00
USD
Quantity
Unit Price
2,000+
$2.12
Product Variant Information section