text.skipToContent text.skipToNavigation

Manufacturer Part #

SST26WF040B-104I/MF

4MB 1.8V SQI FLASH MEMORY

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST26WF040B-104I/MF - Technical Attributes
Attributes Table
Clock Frequency-Max: 104MHz
Memory Density: 4Mb
Supply Voltage-Nom: 1.65V to 1.95V
Temperature Grade: Industrial
Package Style:  WDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,724
Factory Lead Time:
7 Weeks
Minimum Order:
882
Multiple Of:
98
Total
$961.38
USD
Quantity
Unit Price
98
$1.13
196
$1.12
294
$1.11
490+
$1.09
Product Variant Information section