text.skipToContent text.skipToNavigation

Manufacturer Part #

CY14B101J2-SXI

CY14B101 Series 1 Mb (128 K x 8) 3.6 V SMT nvSRAM - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY14B101J2-SXI - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 900ns
Interface: I2C
Power Dissipation: 1W
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
485
Multiple Of:
97
Total
$3,341.65
USD
Quantity
Unit Price
97+
$6.89
Product Variant Information section