Manufacturer Part #
CY14B256KA-SP45XI
CY14B256KA Series 256 Kb (32 Kb x 8) 45 ns 3.6 V Surface Mount nvSRAM - SSOP-48
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube Package Style:SSOP-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CY14B256KA-SP45XI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
04/03/2025 Details and Download
Part Status:
Obsolete
Obsolete
Infineon CY14B256KA-SP45XI - Technical Attributes
Attributes Table
| Memory Density: | 256kb |
| Memory Organization: | 32Kb x 8 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Access Time-Max: | 45ns |
| Interface: | Parallel |
| Power Dissipation: | 1W |
| Temperature Grade: | Industrial |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | SSOP-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$15.06
4
$14.84
10
$14.70
25
$14.55
40+
$14.34
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
SSOP-48
Mounting Method:
Surface Mount