Manufacturer Part #
24AA025E48-I/SN
24AA025E48 Series 2 Kb (256 x 8) 400 kHz 5.5 V SMT I2C Serial EEPROM - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2452 | ||||||||||
Microchip 24AA025E48-I/SN - Product Specification
Shipping Information:
ECCN:
PCN Information:
*** Update for PCN 115312 ***Description of Change:Qualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.Reason for Change:To improve manufacturability by qualifying QMI519 as a new die attach to standardize the use of PFAS free material and CuPdAu as a new bond wire material.Estimated First Ship Date:September 03, 2025 (date code: 2536)Revision History:July 22, 2025: Issued final notification.August 15, 2025: Re-issued the final notification to update the qualification report list, which now includes either a link to the qual report or an attached PDF file for each CCB. Updated the affected CPN list to removed EOL'ed CPNS: ATECC608A-MAHLG-T, ATECC608A-MAHVL-T, ATECC608A-MAHVM-T, ATECC508A-MAHPH-S, ATECC508A-MAHUW-T, ATECC608B MAH5O-T, ATECC508A-MAHKN-T, ATECC608B-MAHAF-S, ATECC508A-MAHKN-S, ATECC508A-MAH1A-T, ATECC608A-MAH4K-T, ATECC608A-MAH3P-T, ATECC608A MAH3Q-S, ATECC608A-MAH4W-T, ATECC608A-MAHAC-S, ATECC608A-MAHD3-S, ATECC608A-MAHGA-T, ATECC608A-MAHGX-T, ATECC508A-MAH2E-T, ATECC608A MAH2B-T, ATECC608A-MAH2G-S, ATECC608A-MAHT2-B, ATECC508A-MAH1C-S, ATECC508A-MAH1Q-S, ATECC508A-MAH1Q-T, ATECC608A-MAH1G-S, ATECC608A MAH1G-T, ATECC608A-MAH1K-S, ATECC508A-MAHWW-S, ATECC508A-MAHWW-T, ATECC608B-MAHAK-S, ATECC608B-MAHPA-T, ATECC608B-MAHSB-T, ATECC608B MAHSC-T, ATECC608A-MAH2U-T, ATECC608A-MAH2V-S, ATECC608A-MAH2X-S, ATECC608A-MAH2Y-S, ATECC608A-MAH3J-T and ATECC608A-MAH1W-T.September 18, 2025: Re-issued the final notification to add PFAS Elimination and Die Attach Explanation file and updated the affected CPN list to remove ATMEGA8535L-8JU, AT89LP6440-20JU, X34070T-H/ST, LX34050QPW-TR, LX3302AQPW-TR-EASY, LX3302AQPW-TR-C01, LX34311T-H/ST, LX34070AT-H/ST, LX34070-H/ST, LX34050QPW, LX3302AQPW-EASY, LX34070T-H/STVAO, LX3302AQPW-TR, LX34050QPW-TR-VAO, LX3302AQPW-TR-GM, LX34311T-H/STVAO, LX34070AT-H/STVAO, LX34070-H/STVAO, LX3302AQPW and LX34050QPW-VAO.
*****FPCN114582 UPDATE/MATERIAL CHANGEQualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.*Re-issued the final notification to update the qualification report list, which now includes either a link to the qual report or an attached PDF file for each CCB. Updated the affected CPN list to removed EOL'ed CPNS: ATECC608A-MAHLG-T, ATECC608A-MAHVL-T, ATECC608AMAHVM-T, ATECC508A-MAHPH-S, ATECC508A-MAHUW-T, ATECC608B-MAH5O-T, ATECC508AMAHKN-T, ATECC608B-MAHAF-S, ATECC508A-MAHKN-S, ATECC508A-MAH1A-T, ATECC608AMAH4K-T, ATECC608A-MAH3P-T, ATECC608A-MAH3Q-S, ATECC608A-MAH4W-T, ATECC608AMAHAC-S, ATECC608A-MAHD3-S, ATECC608A-MAHGA-T, ATECC608A-MAHGX-T, ATECC508AMAH2E-T, ATECC608A-MAH2B-T, ATECC608A-MAH2G-S, ATECC608A-MAHT2-B, ATECC508AMAH1C-S, ATECC508A MAH1Q-S, ATECC508A-MAH1Q-T, ATECC608A-MAH1G-S, ATECC608AMAH1G-T, ATECC608A-MAH1K-S, ATECC508A-MAHWW-S, ATECC508A-MAHWW-T, ATECC608B-MAHAK-S, ATECC608B-MAHPA-T, ATECC608B-MAHSB-T, ATECC608B-MAHSC-T,ATECC608A MAH2U-T, ATECC608A-MAH2V-S, ATECC608A-MAH2X-S, ATECC608A-MAH2Y-S, ATECC608A-MAH3J-T and ATECC608A-MAH1W-T.
***UPDATE OF PCN112076 & PCN114907***Revision History: April 3, 2025: Issued initial notification.August 4, 2025: Issued final notification. Attached the qualification report. Provided estimated first ship date to be on August 31, 2025. August 6, 2025: Re-issued final notification to update the attachment.Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for selected 24AA014, 24AA014H, 24AA024, 24AA024H, 24AA025, 24AA025E48, 24AA025E64, 24AA025UID, 24AA044, 24LC014, 24LC014H, 24LC024, 24LC024H, 24LC025, AT24C01C, AT24C02C, AT24C04C, AT24HC02C and AT24HC04B device families of 36.3K technology available various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5).Estimated First Ship Date: 31 August 2025 (date code: 2535)
***UPDATE OF PCN112076***Revision History: April 3, 2025: Issued initial notification.August 4, 2025: Issued final notification. Attached the qualification report. Provided estimated first ship date to be on August 31, 2025.Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for selected 24AA014, 24AA014H, 24AA024, 24AA024H, 24AA025, 24AA025E48, 24AA025E64, 24AA025UID, 24AA044, 24LC014, 24LC014H, 24LC024, 24LC024H, 24LC025, AT24C01C, AT24C02C, AT24C04C, AT24HC02C and AT24HC04B device families of 36.3K technology available various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5).Estimated First Ship Date: 31 August 2025 (date code: 2535)
Description of Change:Qualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.Reason for Change:To improve manufacturability by qualifying QMI519 as a new die attach to standardize the use of PFAS free material and CuPdAu as a new bond wire material.September 03, 2025 (date code: 2536)
Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for selected 24AA014, 24AA014H, 24AA024, 24AA024H, 24AA025, 24AA025E48, 24AA025E64, 24AA025UID, 24AA044, 24LC014, 24LC014H, 24LC024, 24LC024H, 24LC025, AT24C01C, AT24C02C, AT24C04C, AT24HC02C and AT24HC04B device families of 36.3K technology available various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5). Estimated Qualification Completion Date: May 2025
Microchip has released a new Datasheet for the 2-Kbit I2C Serial EEPROMs with EUI-48 or EUI-64 Node Identity of devices. Notification Status: FinalDescription of Change:Added automotive product offering; Updated SOT-23 package drawings.Impacts to Data Sheet: See above details.Reason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 02 Sep 2023
Microchip has released a new Datasheet for the 24AA02E48/24AA025E48/24AA02E64/24AA025E64 2-Kbit I2C Serial EEPROMs with EUI-48? or EUI-64? Node Identity Data Sheet of devices. Description of Change:Updated SOIC and SOT-23 package drawings; Replaced terminology ?Master? and ?Slave? with ?Host? and ?Client?, respectively; Replaced ?Automotive (E):?designation with ?Extended (E):? designation; Reformatted some sections for better readability.Impacts to Data Sheet: NoneChange Implementation Status: CompleteDate Document Changes Effective: 20 Sep 2022
Part Status:
Microchip 24AA025E48-I/SN - Technical Attributes
| Memory Density: | 2kb |
| Supply Voltage-Nom: | 1.7V to 5.5V |
| Clock Frequency-Max: | 400kHz |
| Write Cycle Time-Max (tWC): | 5ms |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount