text.skipToContent text.skipToNavigation

Manufacturer Part #

EMMC16G-MW28-03010

16GB NAND-MLC Flash 5.1 Surface Mount Embedded Multi-Media Card - FBGA-153

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingston EMMC16G-MW28-03010 - Technical Attributes
Attributes Table
Type: eMMC
eMMC Capacity: 16GB
NAND Type: MLC
Interface: 5.1
Supply Voltage: 0V to 3.3V
Operating Temp Range: -25°C to +85°C
Package Style:  BGA-153
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$101.19
USD
Quantity
Unit Price
1
$101.19
2
$99.71
3
$98.86
4
$98.26
5+
$96.37
Product Variant Information section