EMMC32G-KC30-01B01 in Tray by Kingston | eMMC | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EMMC32G-KC30-01B01

32 GB -25C to +85C eMMC 5.1 (HS400) 3.3 V 8x8.5x0.9 Flash Memory Card - FGBA-153

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Kingston EMMC32G-KC30-01B01 - Technical Attributes
Attributes Table
Type: eMMC
eMMC Capacity: 32GB
NAND Type: TLC
Interface: 5.1
Supply Voltage: 2.7V to 3.6V
Operating Temp Range: -25°C to +85°C
Package Style:  FBGA-153
Mounting Method: Surface Mount
Pricing Section
Global Stock:
152
USA:
152
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
152
Multiple Of:
152
Total
$1,421.20
USD
Quantity
Unit Price
152
$9.35
304
$9.30
456+
$9.25
Product Variant Information section