Manufacturer Part #
GLS85LS1004P-S-I-FZJE-TT095
4 GByte 3.3 V Industrial-Grade SLC SATA NANDrive™ Solid State Drive - FBGA-145
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Greenliant | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:77 per Tray Package Style:FBGA-145 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Greenliant GLS85LS1004P-S-I-FZJE-TT095 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Greenliant GLS85LS1004P-S-I-FZJE-TT095 - Technical Attributes
Attributes Table
| SSD Type: | SATA Nand Drive |
| Memory Density: | 4GB |
| Supply Voltage-Nom: | 3.3V |
| Operating Temp Range: | -40°C to +85°C |
| NAND Type: | SLC |
| Read: | 70Mbps |
| Write: | 60Mbps |
| Package Style: | FBGA-145 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
77+
$122.73
Product Variant Information section
Available Packaging
Package Qty:
77 per Tray
Package Style:
FBGA-145
Mounting Method:
Surface Mount