
Manufacturer Part #
DSPIC30F3011-20I/PT
dsPIC30F Series 1 kB RAM 24 kB Flash 16-Bit Digital Signal Controller - TQFP-44
Product Specification Section
Microchip DSPIC30F3011-20I/PT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
07/23/2025 Details and Download
Description of Change:Qualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.Reason for Change:To improve manufacturability by qualifying QMI519 as a new die attach to standardize the use of PFAS free material and CuPdAu as a new bond wire material.September 03, 2025 (date code: 2536)
Part Status:
Active
Active
Microchip DSPIC30F3011-20I/PT - Technical Attributes
Attributes Table
Family Name: | dsPIC30F |
Core Processor: | dsPIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 24kB |
RAM Size: | 1kB |
Speed: | 40MHz |
No of I/O Lines: | 31 |
InterfaceType / Connectivity: | I2C/SPI/UART |
Peripherals: | I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog |
Number Of Timers: | 5 |
Supply Voltage: | 2.5V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 9-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | TQFP-44 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
160+
$5.82
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Package Style:
TQFP-44
Mounting Method:
Surface Mount