text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33AK128MC103-I/M7

dsPIC33A Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller - VFQFN-36

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
Microchip DSPIC33AK128MC103-I/M7 - Technical Attributes
Attributes Table
Family Name: dsPIC33A
Core Processor: dsPIC33A
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 200MHz
No of I/O Lines: 27
InterfaceType / Connectivity: I2C/QEI/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/I2S/Motor Control PWM/POR/PWM/Reset
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 15-chx12-bit
On-Chip DAC: 3-chx12-bit
Package Style:  VQFN-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
465
USA:
465
On Order:
0
Factory Stock:Factory Stock:
730
Factory Lead Time:
6 Weeks
Minimum Order:
73
Multiple Of:
73
Total
$110.96
USD
Quantity
Unit Price
73
$1.52
146
$1.51
219
$1.50
292
$1.49
365+
$1.47
Product Variant Information section