DSPIC33EP128GS805-I/PT in Tray by Microchip | Digital Signal Controller (DSC) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33EP128GS805-I/PT

dsPIC33EP Series 8 kB RAM 128 kB Flash 16-Bit Digital Signal Controller -TQFP-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSPIC33EP128GS805-I/PT - Technical Attributes
Attributes Table
Family Name: dsPIC33EP
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 8kB
Speed: 70MHz
No of I/O Lines: 33
InterfaceType / Connectivity: I2C/LIN/SPI/UART
Peripherals: LCD/PWM/Reset/Watchdog
Number Of Timers: 5
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 17-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
250
Factory Lead Time:
7 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$1,550.00
USD
Quantity
Unit Price
250+
$6.20
Product Variant Information section