
Manufacturer Part #
DSPIC33EP512GM604-I/PT
dsPIC33EP Series 48 kB RAM 512 kB Flash 16-Bit Digital Signal Controller-TQFP-44
Product Specification Section
Microchip DSPIC33EP512GM604-I/PT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
ADVISORY
07/25/2022 Details and Download
Microchip has released a new Errata for the dsPIC33EPXXXGM3XX/6XX/7XX Family Silicon Errata and Data Sheet Clarification of devices.Description of Change:1) Adds silicon issue 44. Module: ?I2C?.2) Add data sheet clarifications 24. Module: ?Electrical Characteristics?, 25. Module: ?Pin Diagrams?, 26. Module: ?Pin Diagram? and 27.Module: ?Special Features?.Reason for Change: To Improve Productivity
ADVISORY
04/04/2022 Details and Download
Part Status:
Active
Active
Microchip DSPIC33EP512GM604-I/PT - Technical Attributes
Attributes Table
Family Name: | dsPIC33EP |
Core Processor: | dsPIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 512kB |
RAM Size: | 48kB |
Speed: | 70MHz |
No of I/O Lines: | 35 |
InterfaceType / Connectivity: | CAN/IrDA/I2C/LIN/QEI/SPI/UART/USART |
Peripherals: | Brown-out Detect/DMA/I2S/Motor Control PWM/POR/PWM/Reset/Watchdog |
Number Of Timers: | 9 |
Supply Voltage: | 3V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 18-chx10-bit / 18-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | TQFP-44 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
160+
$6.68
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Package Style:
TQFP-44
Mounting Method:
Surface Mount