text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33EP64MC204-I/MV

33EP Microcontroller IC 16-Bit 70 MIPs 64KB (22K x 24) FLASH 48-UQFN (6x6)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2321
Product Specification Section
Microchip DSPIC33EP64MC204-I/MV - Technical Attributes
Attributes Table
Family Name: dsPIC33EP
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 70MHz
No of I/O Lines: 35
InterfaceType / Connectivity: CAN/I2C/SPI/UART
Peripherals: DMA/PWM/QEI
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 9-chx12-bit
On-Chip DAC: 1-chx4-bit
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,368
USA:
5,368
3,538
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
61
Multiple Of:
61
Total
$202.52
USD
Quantity
Unit Price
61
$3.32
122
$3.28
183
$3.26
244+
$3.23
Product Variant Information section