DSPIC33FJ64MC202T-I/MM in Reel by Microchip | Digital Signal Controller (DSC) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33FJ64MC202T-I/MM

dsPIC33F Series 8 kB RAM 64 kB Flash 16-Bit Digital Signal Controller - QFN-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSPIC33FJ64MC202T-I/MM - Technical Attributes
Attributes Table
Family Name: dsPIC33F
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 40MHz
No of I/O Lines: 21
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: DMA
Number Of Timers: 5
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 6-chx10-bit / 6-chx12-bit
Watchdog Timers: 1
Package Style:  QFN-28
Mounting Method: Surface Mount
Features & Applications

The DSPIC33FJ64MC202T-I/MM is a 16-Bit High-Performance Digital Signal Controller with Motor Control PWM having 30 Kbyte of RAM and 256 Kbyte of Program memory. Available in QFN-28 Package.

Features:

  • High-Performance DSC CPU:
    • Modified Harvard architecture
    • C compiler optimized instruction set
    • 16-bit wide data path
    • 24-bit wide instructions
    • Linear program memory addressing up to 4M instruction words
    • Linear data memory addressing up to 64 Kbytes
    • 83 base instructions: mostly 1 word/1 cycle
    • Two 40-bit accumulators with rounding and saturation options
  • Flexible and powerful addressing modes:
    • Indirect
    • Modulo
    • Bit-Reversed
  • Software stack
  • 16 x 16 fractional/integer multiply operations
  • 32/16 and 16/16 divide operations
  • Operating Range:
    • Up to 40 MIPS operation (at 3.0-3.6V): 
    • Industrial temperature range (-40°C to +85°C)
    • Extended temperature range (-40°C to +125°C)
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,600
Factory Lead Time:
4 Weeks
Minimum Order:
1600
Multiple Of:
1600
Total
$8,960.00
USD
Quantity
Unit Price
1,600+
$5.60
Product Variant Information section