text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33FJ64MC802-H/SO

dsPIC33F Series 16 kB RAM 64 kB Flash 16-Bit Digital Signal Controller-SOIC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSPIC33FJ64MC802-H/SO - Technical Attributes
Attributes Table
Family Name: dsPIC33F
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 16kB
Speed: 20MHz
No of I/O Lines: 21
InterfaceType / Connectivity: CAN/IrDA/I2C/LIN/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/Motor Control PWM/POR/PWM/QEI/Reset/Watchdog
Number Of Timers: 5
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +150°C
On-Chip ADC: 6-chx10-bit / 6-chx12-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
135
Multiple Of:
27
Total
$1,024.65
USD
Quantity
Unit Price
1
$7.97
4
$7.87
15
$7.76
30
$7.71
75+
$7.59
Product Variant Information section